Similar

74HCU04BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-8019-2-ND - Tape & Reel (TR) 1727-8019-1-ND - Cut Tape (CT) 1727-8019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04BQ-Q100X |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS04QBQARQ1 | Texas Instruments | 4 933 | 296-SN74HCS04QBQARQ1CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 100 | 2,94810 Kč | 294,81 Kč |
| 250 | 2,71380 Kč | 678,45 Kč |
| 500 | 2,57310 Kč | 1 286,55 Kč |
| 1 000 | 2,45740 Kč | 2 457,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31433 Kč | 6 942,99 Kč |
| 6 000 | 2,24430 Kč | 13 465,80 Kč |
| 9 000 | 2,20922 Kč | 19 882,98 Kč |
| 15 000 | 2,17035 Kč | 32 555,25 Kč |
| 21 000 | 2,14764 Kč | 45 100,44 Kč |
| 30 000 | 2,12580 Kč | 63 774,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


