
74HCT86D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8017-2-ND - Tape & Reel (TR) 1727-8017-1-ND - Cut Tape (CT) 1727-8017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86D-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT86M96 | Texas Instruments | 36 730 | 296-8201-1-ND | 8,19000 Kč | Upgrade |
| CD74HCT86MT | Texas Instruments | 1 937 | 296-CD74HCT86MTCT-ND | 23,52000 Kč | Upgrade |
| MC74HCT86ADR2G | onsemi | 335 | MC74HCT86ADR2GOSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 100 | 4,02320 Kč | 402,32 Kč |
| 250 | 3,71832 Kč | 929,58 Kč |
| 500 | 3,53438 Kč | 1 767,19 Kč |
| 1 000 | 3,38320 Kč | 3 383,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,86245 Kč | 7 156,12 Kč |
| 5 000 | 2,77518 Kč | 13 875,90 Kč |
| 7 500 | 2,73145 Kč | 20 485,88 Kč |
| 12 500 | 2,68306 Kč | 33 538,25 Kč |
| 17 500 | 2,65476 Kč | 46 458,30 Kč |
| 25 000 | 2,62755 Kč | 65 688,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

