20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573D-Q100,118

DigiKey Part Number
1727-74HCT573D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT573D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT573D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT573D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1011,75500 Kč117,55 Kč
509,80380 Kč490,19 Kč
1009,20040 Kč920,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,71795 Kč13 435,90 Kč
4 0006,52450 Kč26 098,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč