74HCT4852BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 246
Unit Price: 11,86000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852BQ,115

DigiKey Part Number
1727-4553-2-ND - Tape & Reel (TR)
1727-4553-1-ND - Cut Tape (CT)
1727-4553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852BQ,115
Description
IC SWITCH SP4TX2 210OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
1013,77400 Kč137,74 Kč
5011,53480 Kč576,74 Kč
10010,84200 Kč1 084,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,74642 Kč23 239,26 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč