74HCT4052PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 340
Unit Price: 12,18000 Kč
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052PW,118

DigiKey Part Number
1727-4411-2-ND - Tape & Reel (TR)
1727-4411-1-ND - Cut Tape (CT)
1727-4411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4052PW,118
Description
IC SWITCH SP4TX2 150OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,10300 Kč51,03 Kč
254,52720 Kč113,18 Kč
1003,90350 Kč390,35 Kč
2503,60744 Kč901,86 Kč
5003,42814 Kč1 714,07 Kč
1 0003,28052 Kč3 280,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,12492 Kč7 812,30 Kč
5 0003,03110 Kč15 155,50 Kč
7 5002,98412 Kč22 380,90 Kč
12 5002,93206 Kč36 650,75 Kč
17 5002,90164 Kč50 778,70 Kč
25 0002,87237 Kč71 809,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč