
74HCT4051PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4051PW-Q100,1TR-ND - Tape & Reel (TR) 1727-74HCT4051PW-Q100,1CT-ND - Cut Tape (CT) 1727-74HCT4051PW-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051PW-Q100,1 |
Description | IC MUX 8:1 120OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 39ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4051PWR | Texas Instruments | 28 495 | 296-13031-1-ND | 10,08000 Kč | Similar |
| CD74HC4051PWT | Texas Instruments | 8 785 | 296-CD74HC4051PWTCT-ND | 24,57000 Kč | Similar |
| CD74HC4051QPWRG4Q1 | Texas Instruments | 588 | 296-CD74HC4051QPWRG4Q1CT-ND | 15,33000 Kč | Similar |
| CD74HC4051QPWRQ1 | Texas Instruments | 2 000 | 296-31590-1-ND | 14,49000 Kč | Similar |
| MC74HC4051ADTG | onsemi | 105 | MC74HC4051ADTGOS-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 250 | 5,61572 Kč | 1 403,93 Kč |
| 500 | 5,35532 Kč | 2 677,66 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91488 Kč | 12 287,20 Kč |
| 5 000 | 4,77856 Kč | 23 892,80 Kč |
| 7 500 | 4,71027 Kč | 35 327,03 Kč |
| 12 500 | 4,63463 Kč | 57 932,87 Kč |
| 17 500 | 4,59040 Kč | 80 332,00 Kč |
| 25 000 | 4,54790 Kč | 113 697,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











