74HCT365D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,48529 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 668
Unit Price: 0,55000 Kč
Datasheet

Similar


onsemi
In Stock: 1 782
Unit Price: 0,45000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT365D-Q100,118

DigiKey Part Number
1727-74HCT365D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT365D-Q100,118
Description
IC BUFF 4.5V/5.5V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
6
Supplier Device Package
16-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT365MTexas Instruments0296-33148-5-ND0,48529 KčUpgrade
CD74HCT365M96Texas Instruments668296-15733-1-ND0,55000 KčUpgrade
MC74HCT365ADR2Gonsemi1 782488-MC74HCT365ADR2GCT-ND0,45000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,91036 Kč17 275,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,91036 Kč
Unit Price with VAT:8,36154 Kč