


74HCT1G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-6057-2-ND - Tape & Reel (TR) 1727-6057-1-ND - Cut Tape (CT) 1727-6057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 2mA, 2mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 51ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G14DCKR | Texas Instruments | 16 539 | 296-4712-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 100 | 1,32500 Kč | 132,50 Kč |
| 250 | 1,20864 Kč | 302,16 Kč |
| 500 | 1,13810 Kč | 569,05 Kč |
| 1 000 | 1,07993 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00818 Kč | 3 024,54 Kč |
| 6 000 | 0,97301 Kč | 5 838,06 Kč |
| 9 000 | 0,95539 Kč | 8 598,51 Kč |
| 15 000 | 0,93587 Kč | 14 038,05 Kč |
| 21 000 | 0,92446 Kč | 19 413,66 Kč |
| 30 000 | 0,91349 Kč | 27 404,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

