Parametric Equivalent
Direct
Similar
Similar
Similar



74HCT1G08GW,125 | |
|---|---|
DigiKey Part Number | 1727-6053-2-ND - Tape & Reel (TR) 1727-6053-1-ND - Cut Tape (CT) 1727-6053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 25 | 1,46520 Kč | 36,63 Kč |
| 100 | 1,23560 Kč | 123,56 Kč |
| 250 | 1,12576 Kč | 281,44 Kč |
| 500 | 1,05924 Kč | 529,62 Kč |
| 1 000 | 1,00451 Kč | 1 004,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93687 Kč | 2 810,61 Kč |
| 6 000 | 0,90378 Kč | 5 422,68 Kč |
| 9 000 | 0,88719 Kč | 7 984,71 Kč |
| 15 000 | 0,86882 Kč | 13 032,30 Kč |
| 21 000 | 0,85808 Kč | 18 019,68 Kč |
| 30 000 | 0,84775 Kč | 25 432,50 Kč |
| 75 000 | 0,82552 Kč | 61 914,00 Kč |
| 150 000 | 0,81212 Kč | 121 818,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |















