Direct
Similar
Similar

74HCT1G02GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G02GV-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G02GV-Q100,1 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 11ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT02DBVT1G | onsemi | 21 838 | 488-MC74VHC1GT02DBVT1GCT-ND | 3,57000 Kč | Direct |
| MC74VHC1GT02DBVT1G-Q | onsemi | 5 990 | 488-MC74VHC1GT02DBVT1G-QCT-ND | 2,10000 Kč | Similar |
| NLV74VHC1GT02DTT1G | onsemi | 0 | NLV74VHC1GT02DTT1G-ND | 4,54257 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41310 Kč | 4 239,30 Kč |
| Unit Price without VAT: | 1,41310 Kč |
|---|---|
| Unit Price with VAT: | 1,70985 Kč |



