
74HCT166D,653 | |
---|---|
DigiKey Part Number | 1727-1790-2-ND - Tape & Reel (TR) 1727-1790-1-ND - Cut Tape (CT) 1727-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT166D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 8,83200 Kč | 88,32 Kč |
50 | 7,31960 Kč | 365,98 Kč |
100 | 6,85310 Kč | 685,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,50279 Kč | 13 756,98 Kč |
5 000 | 5,34735 Kč | 26 736,75 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |