
74HCT138D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT138D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT138D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT138D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138D-Q100,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 5,96300 Kč | 596,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16536 Kč | 10 413,40 Kč |
| 5 000 | 4,04186 Kč | 20 209,30 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

