
74HCT132PW,118 | |
|---|---|
DigiKey Part Number | 1727-6620-2-ND - Tape & Reel (TR) 1727-6620-1-ND - Cut Tape (CT) 1727-6620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADTR2G | onsemi | 2 737 | MC74HCT132ADTR2GOSCT-ND | 7,14000 Kč | Similar |
| SN74AHCT132PWR | Texas Instruments | 1 865 | 296-4662-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 250 | 3,18916 Kč | 797,29 Kč |
| 500 | 3,02834 Kč | 1 514,17 Kč |
| 1 000 | 2,89541 Kč | 2 895,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,75485 Kč | 6 887,12 Kč |
| 5 000 | 2,67027 Kč | 13 351,35 Kč |
| 7 500 | 2,62794 Kč | 19 709,55 Kč |
| 12 500 | 2,58104 Kč | 32 263,00 Kč |
| 17 500 | 2,55363 Kč | 44 688,53 Kč |
| 25 000 | 2,52726 Kč | 63 181,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

