74HCT04DB-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,66204 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 873
Unit Price: 8,61000 Kč
Datasheet
Image for 74HCT04DB-Q100J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT04DB-Q100J

DigiKey Part Number
74HCT04DB-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT04DB-Q100J
Description
IC INVERTER 6CH 1-INP 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SSOP (0.209", 5.30mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT04PW-Q100,118Nexperia USA Inc.01727-74HCT04PW-Q100,118TR-ND2,66204 KčSimilar
SN74HC04DBRTexas Instruments13 873296-19247-1-ND8,61000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes