
74HC75PW,118 | |
|---|---|
DigiKey Part Number | 1727-6615-2-ND - Tape & Reel (TR) 1727-6615-1-ND - Cut Tape (CT) 1727-6615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC75PW,118 |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC75PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 5,11176 Kč | 1 277,94 Kč |
| 500 | 4,87112 Kč | 2 435,56 Kč |
| 1 000 | 4,70649 Kč | 4 706,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,46426 Kč | 11 160,65 Kč |
| 5 000 | 4,33831 Kč | 21 691,55 Kč |
| 7 500 | 4,27525 Kč | 32 064,38 Kč |
| 12 500 | 4,20536 Kč | 52 567,00 Kč |
| 17 500 | 4,16450 Kč | 72 878,75 Kč |
| 25 000 | 4,12523 Kč | 103 130,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






