Direct
Direct
Similar
Similar
Similar

74HC74D-Q100HL | |
|---|---|
DigiKey Part Number | 1727-2459-2-ND - Tape & Reel (TR) 1727-2459-1-ND - Cut Tape (CT) 1727-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D-Q100HL |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Not For New Designs | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 82 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 28 782 | MC74HC74ADR2GOSCT-ND | 7,77000 Kč | Direct |
| MC74HC74ADR2G-Q | onsemi | 0 | 488-MC74HC74ADR2G-QCT-ND | 3,52145 Kč | Direct |
| CD74HC74MT | Texas Instruments | 1 057 | 296-CD74HC74MTCT-ND | 24,15000 Kč | Similar |
| MC74HC74ADTR2G-Q | onsemi | 5 000 | 488-MC74HC74ADTR2G-QCT-ND | 10,92000 Kč | Similar |
| SN74HC74DT | Texas Instruments | 30 | 296-SN74HC74DTCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,87982 Kč | 4 699,55 Kč |
| 5 000 | 1,81822 Kč | 9 091,10 Kč |
| 7 500 | 1,78738 Kč | 13 405,35 Kč |
| 12 500 | 1,75320 Kč | 21 915,00 Kč |
| 17 500 | 1,73322 Kč | 30 331,35 Kč |
| 25 000 | 1,71402 Kč | 42 850,50 Kč |
| 62 500 | 1,67265 Kč | 104 540,62 Kč |
| 125 000 | 1,64773 Kč | 205 966,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




