Parametric Equivalent
Direct
Similar

74HC597PW,118 | |
|---|---|
DigiKey Part Number | 1727-5962-2-ND - Tape & Reel (TR) 1727-5962-1-ND - Cut Tape (CT) 1727-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC597PW,118 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 50 | 6,87080 Kč | 343,54 Kč |
| 100 | 6,42870 Kč | 642,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21122 Kč | 13 028,05 Kč |
| 5 000 | 5,06450 Kč | 25 322,50 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |




