Parametric Equivalent
Direct
Similar

74HC597PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC597PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC597PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC597PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC597PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,85100 Kč | 98,51 Kč |
| 50 | 8,20520 Kč | 410,26 Kč |
| 100 | 7,69170 Kč | 769,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27231 Kč | 15 680,77 Kč |
| 5 000 | 6,10138 Kč | 30 506,90 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



