Parametric Equivalent
Similar
Similar

74HC4852BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7953-2-ND - Tape & Reel (TR) 1727-7953-1-ND - Cut Tape (CT) 1727-7953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852BQ-Q100,11 |
Description | IC SWITCH SP4TX2 195OHM 16DHVQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 15,04300 Kč | 150,43 Kč |
| 50 | 12,62920 Kč | 631,46 Kč |
| 100 | 11,88020 Kč | 1 188,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,59780 Kč | 25 793,40 Kč |
| 6 000 | 8,38333 Kč | 50 299,98 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |













