1 Circuit IC Switch 8:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851D,118

DigiKey Part Number
1727-6610-2-ND - Tape & Reel (TR)
1727-6610-1-ND - Cut Tape (CT)
1727-6610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851D,118
Description
IC MUX 8:1 195OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-SO
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4617CSE+Analog Devices Inc./Maxim Integrated774MAX4617CSE+-ND144,26000 KčSimilar
MAX4617CSE+TAnalog Devices Inc./Maxim Integrated2 500175-MAX4617CSE+TCT-ND144,26000 KčSimilar
MAX4617ESE+Analog Devices Inc./Maxim Integrated1 537MAX4617ESE+-ND163,57000 KčSimilar
MAX4617ESE+TAnalog Devices Inc./Maxim Integrated678MAX4617ESE+TCT-ND163,57000 KčSimilar
MC74HC4851ADGonsemi231MC74HC4851ADG-ND13,44000 KčSimilar
In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,92900 Kč69,29 Kč
256,19040 Kč154,76 Kč
1005,36920 Kč536,92 Kč
2504,97904 Kč1 244,76 Kč
5004,74428 Kč2 372,14 Kč
1 0004,57798 Kč4 577,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,34625 Kč10 865,63 Kč
5 0004,22308 Kč21 115,40 Kč
7 5004,16136 Kč31 210,20 Kč
12 5004,09300 Kč51 162,50 Kč
17 5004,05305 Kč70 928,38 Kč
25 0004,01462 Kč100 365,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč