
74HC4060PW,118 | |
|---|---|
DigiKey Part Number | 1727-6605-2-ND - Tape & Reel (TR) 1727-6605-1-ND - Cut Tape (CT) 1727-6605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4060PW,118 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4060PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 250 | 4,26932 Kč | 1 067,33 Kč |
| 500 | 4,06270 Kč | 2 031,35 Kč |
| 1 000 | 3,89282 Kč | 3 892,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71329 Kč | 9 283,23 Kč |
| 5 000 | 3,60510 Kč | 18 025,50 Kč |
| 7 500 | 3,55093 Kč | 26 631,98 Kč |
| 12 500 | 3,49089 Kč | 43 636,12 Kč |
| 17 500 | 3,45579 Kč | 60 476,32 Kč |
| 25 000 | 3,42205 Kč | 85 551,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


