
74HC4017D,653 | |
|---|---|
DigiKey Part Number | 1727-6327-2-ND - Tape & Reel (TR) 1727-6327-1-ND - Cut Tape (CT) 1727-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4017D,653 |
Description | IC DECADE COUNTER 10BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4017D,653 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 83 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 6,90400 Kč | 172,60 Kč |
| 100 | 6,00120 Kč | 600,12 Kč |
| 250 | 5,57288 Kč | 1 393,22 Kč |
| 500 | 5,31418 Kč | 2 657,09 Kč |
| 1 000 | 5,15627 Kč | 5 156,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,87666 Kč | 12 191,65 Kč |
| 5 000 | 4,74118 Kč | 23 705,90 Kč |
| 7 500 | 4,67331 Kč | 35 049,82 Kč |
| 12 500 | 4,59818 Kč | 57 477,25 Kč |
| 17 500 | 4,55426 Kč | 79 699,55 Kč |
| 25 000 | 4,51200 Kč | 112 800,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



