
LT1079SW#TRPBF | |
|---|---|
DigiKey Part Number | LT1079SW#TRPBFTR-ND - Tape & Reel (TR) LT1079SW#TRPBFCT-ND - Cut Tape (CT) LT1079SW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1079SW#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079SW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 39µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 248,40600 Kč | 2 484,06 Kč |
| 25 | 231,97760 Kč | 5 799,44 Kč |
| 100 | 220,71210 Kč | 22 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,71204 Kč | 201 712,04 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |


