
74HC366PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7938-2-ND - Tape & Reel (TR) 1727-7938-1-ND - Cut Tape (CT) 1727-7938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC366PW-Q100,118 |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC366PW-Q100,118 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HCT366ADTRG | onsemi | 37 450 | 488-NLV74HCT366ADTRGCT-ND | 6,29940 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97080 Kč | 199,27 Kč |
| 100 | 6,95030 Kč | 695,03 Kč |
| 250 | 6,46404 Kč | 1 616,01 Kč |
| 500 | 6,17132 Kč | 3 085,66 Kč |
| 1 000 | 6,03021 Kč | 6 030,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,67526 Kč | 14 188,15 Kč |
| 5 000 | 5,52176 Kč | 27 608,80 Kč |
| 7 500 | 5,44489 Kč | 40 836,68 Kč |
| 12 500 | 5,35973 Kč | 66 996,62 Kč |
| 17 500 | 5,30995 Kč | 92 924,12 Kč |
| 25 000 | 5,26207 Kč | 131 551,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

