
74HC2G32DP,125 | |
|---|---|
DigiKey Part Number | 1727-6593-2-ND - Tape & Reel (TR) 1727-6593-1-ND - Cut Tape (CT) 1727-6593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G32DP,125 |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,42856 Kč | 857,14 Kč |
| 500 | 3,25678 Kč | 1 628,39 Kč |
| 1 000 | 3,11568 Kč | 3 115,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87337 Kč | 8 620,11 Kč |
| 6 000 | 2,78962 Kč | 16 737,72 Kč |
| 9 000 | 2,74768 Kč | 24 729,12 Kč |
| 15 000 | 2,70120 Kč | 40 518,00 Kč |
| 21 000 | 2,67405 Kč | 56 155,05 Kč |
| 30 000 | 2,64792 Kč | 79 437,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



