Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA 8-SOIC
Introducing Power by Linear

ADR291FRZ

DigiKey Part Number
ADR291FRZ-ND
Manufacturer
Manufacturer Product Number
ADR291FRZ
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR291FRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.12%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
15µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10171,23900 Kč1 712,39 Kč
98146,13112 Kč14 320,85 Kč
196141,18796 Kč27 672,84 Kč
294138,71180 Kč40 781,27 Kč
588135,08141 Kč79 427,87 Kč
1 078132,43699 Kč142 767,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč