
74HC2G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-7930-2-ND - Tape & Reel (TR) 1727-7930-1-ND - Cut Tape (CT) 1727-7930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 6-TSOP |
Voltage - Supply 2V ~ 6V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04DBVT1G | onsemi | 2 181 | 488-NL27WZ04DBVT1GCT-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39496 Kč | 848,74 Kč |
| 500 | 3,22488 Kč | 1 612,44 Kč |
| 1 000 | 3,08503 Kč | 3 085,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57351 Kč | 7 720,53 Kč |
| 6 000 | 2,49701 Kč | 14 982,06 Kč |
| 9 000 | 2,45870 Kč | 22 128,30 Kč |
| 15 000 | 2,41628 Kč | 36 244,20 Kč |
| 21 000 | 2,39149 Kč | 50 221,29 Kč |
| 30 000 | 2,36764 Kč | 71 029,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

