8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G00DC,125

DigiKey Part Number
1727-6044-2-ND - Tape & Reel (TR)
1727-6044-1-ND - Cut Tape (CT)
1727-6044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G00DC,125
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC2G00DC,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 028
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,35700 Kč83,57 Kč
506,92960 Kč346,48 Kč
1006,48760 Kč648,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05549 Kč12 166,47 Kč
6 0003,94137 Kč23 648,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč