74HC244BQ-Q100,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 899
Unit Price: 0,71000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244BQ-Q100,115

DigiKey Part Number
1727-74HC244BQ-Q100,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC244BQ-Q100,115
Description
IC BUFF 2V/6V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-DHVQFN (4.5x2.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS244QWRKSRQ1Texas Instruments3 899296-SN74HCS244QWRKSRQ1CT-ND0,71000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58456 Kč16 753,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,58456 Kč
Unit Price with VAT:6,75732 Kč