
74HC1G14GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G14GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G14GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G14GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GV-Q100H |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G14DBVT1G | onsemi | 1 457 | 488-MC74HC1G14DBVT1GCT-ND | 2,10000 Kč | Direct |
| MC74HC1G14DBVT1G-Q | onsemi | 5 828 | 488-MC74HC1G14DBVT1G-QCT-ND | 2,10000 Kč | Direct |
| MC74HC1G14DFT2G-Q | onsemi | 8 181 | 488-MC74HC1G14DFT2G-QCT-ND | 2,10000 Kč | Similar |
| TC7S14F,LF | Toshiba Semiconductor and Storage | 34 710 | TC7S14FLFCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 100 | 1,43840 Kč | 143,84 Kč |
| 250 | 1,31280 Kč | 328,20 Kč |
| 500 | 1,23678 Kč | 618,39 Kč |
| 1 000 | 1,17421 Kč | 1 174,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09078 Kč | 3 272,34 Kč |
| 6 000 | 1,05323 Kč | 6 319,38 Kč |
| 9 000 | 1,03441 Kč | 9 309,69 Kč |
| 15 000 | 1,01359 Kč | 15 203,85 Kč |
| 21 000 | 1,00140 Kč | 21 029,40 Kč |
| 30 000 | 0,98969 Kč | 29 690,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

