Inverter IC 1 Channel Schmitt Trigger Input SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G14DBVT1G-Q

DigiKey Part Number
488-MC74HC1G14DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74HC1G14DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74HC1G14DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G14DBVT1G-Q
Description
SINGLE INVERTER, SCHMITT TRIGGER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger Input SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
1.5V ~ 2.9V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
250,98280 Kč24,57 Kč
1000,81890 Kč81,89 Kč
2500,74164 Kč185,41 Kč
5000,69546 Kč347,73 Kč
1 0000,65703 Kč657,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60971 Kč1 829,13 Kč
6 0000,58661 Kč3 519,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč