
74HC1G14GV,125 | |
|---|---|
DigiKey Part Number | 1727-6038-2-ND - Tape & Reel (TR) 1727-6038-1-ND - Cut Tape (CT) 1727-6038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 250 | 1,00792 Kč | 251,98 Kč |
| 500 | 0,94742 Kč | 473,71 Kč |
| 1 000 | 0,89766 Kč | 897,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83607 Kč | 2 508,21 Kč |
| 6 000 | 0,80597 Kč | 4 835,82 Kč |
| 9 000 | 0,79090 Kč | 7 118,10 Kč |
| 15 000 | 0,77420 Kč | 11 613,00 Kč |
| 21 000 | 0,76444 Kč | 16 053,24 Kč |
| 30 000 | 0,75505 Kč | 22 651,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



