
74HC1G00GV,125 | |
|---|---|
DigiKey Part Number | 1727-4068-2-ND - Tape & Reel (TR) 1727-4068-1-ND - Cut Tape (CT) 1727-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7LS00ZG-CTL | Rohm Semiconductor | 2 997 | 846-BD7LS00ZG-CTLCT-ND | 9,66000 Kč | Similar |
| MC74HC1G00DFT2G | onsemi | 185 | 488-MC74HC1G00DFT2GCT-ND | 2,10000 Kč | Similar |
| NC7S00M5X | onsemi | 9 954 | NC7S00M5XCT-ND | 2,10000 Kč | Similar |
| NC7S00P5X | onsemi | 6 742 | NC7S00P5XCT-ND | 2,10000 Kč | Similar |
| SN74AHC1G00DBVR | Texas Instruments | 29 945 | 296-1087-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 250 | 1,08684 Kč | 271,71 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| 1 000 | 0,96948 Kč | 969,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90382 Kč | 2 711,46 Kč |
| 6 000 | 0,87170 Kč | 5 230,20 Kč |
| 9 000 | 0,85562 Kč | 7 700,58 Kč |
| 15 000 | 0,83779 Kč | 12 566,85 Kč |
| 21 000 | 0,82738 Kč | 17 374,98 Kč |
| 30 000 | 0,81737 Kč | 24 521,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


