
74HC1G02GV-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-74HC1G02GV-Q100,12TR-ND - Tape & Reel (TR) 1727-74HC1G02GV-Q100,12CT-ND - Cut Tape (CT) 1727-74HC1G02GV-Q100,12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GV-Q100,12 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G02DBVT1G | onsemi | 4 401 | 488-MC74HC1G02DBVT1GCT-ND | 2,10000 Kč | Direct |
| MC74HC1G02DFT2G-Q | onsemi | 8 930 | 488-MC74HC1G02DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 250 | 1,59836 Kč | 399,59 Kč |
| 500 | 1,50850 Kč | 754,25 Kč |
| 1 000 | 1,43458 Kč | 1 434,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18842 Kč | 3 565,26 Kč |
| 6 000 | 1,14807 Kč | 6 888,42 Kč |
| 9 000 | 1,12787 Kč | 10 150,83 Kč |
| 15 000 | 1,10552 Kč | 16 582,80 Kč |
| 21 000 | 1,09244 Kč | 22 941,24 Kč |
| 30 000 | 1,07986 Kč | 32 395,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

