
74HC175D,653 | |
|---|---|
DigiKey Part Number | 1727-2615-2-ND - Tape & Reel (TR) 1727-2615-1-ND - Cut Tape (CT) 1727-2615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 89 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,61600 Kč | 66,16 Kč |
| 50 | 5,45120 Kč | 272,56 Kč |
| 100 | 5,08910 Kč | 508,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08064 Kč | 10 201,60 Kč |
| 5 000 | 3,95922 Kč | 19 796,10 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |


