
74HC02BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4525-2-ND - Tape & Reel (TR) 1727-4525-1-ND - Cut Tape (CT) 1727-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02BQ,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 100 | 2,65200 Kč | 265,20 Kč |
| 250 | 2,43828 Kč | 609,57 Kč |
| 500 | 2,30978 Kč | 1 154,89 Kč |
| 1 000 | 2,20416 Kč | 2 204,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06935 Kč | 6 208,05 Kč |
| 6 000 | 2,00545 Kč | 12 032,70 Kč |
| 9 000 | 1,97349 Kč | 17 761,41 Kč |
| 15 000 | 1,93805 Kč | 29 070,75 Kč |
| 21 000 | 1,91735 Kč | 40 264,35 Kč |
| 30 000 | 1,89743 Kč | 56 922,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



