14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126BQ,115

DigiKey Part Number
1727-4522-2-ND - Tape & Reel (TR)
1727-4522-1-ND - Cut Tape (CT)
1727-4522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126BQ,115
Description
IC BUS SWITCH 1 X 1:1 14-DHVQFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
107,03200 Kč70,32 Kč
505,79660 Kč289,83 Kč
1005,41370 Kč541,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97311 Kč11 919,33 Kč
6 0003,85955 Kč23 157,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč