Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
SOT 353

74AXP1T34GWH

DigiKey Part Number
1727-74AXP1T34GWHTR-ND - Tape & Reel (TR)
1727-74AXP1T34GWHCT-ND - Cut Tape (CT)
1727-74AXP1T34GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T34GWH
Description
IC BUFF NON-INVERT 2.75V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AXP1T34GWH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
254,60280 Kč115,07 Kč
1003,96860 Kč396,86 Kč
2503,66792 Kč916,98 Kč
5003,48608 Kč1 743,04 Kč
1 0003,33637 Kč3 336,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15173 Kč9 455,19 Kč
6 0003,06130 Kč18 367,80 Kč
9 0003,01601 Kč27 144,09 Kč
15 0002,96586 Kč44 487,90 Kč
21 0002,93655 Kč61 667,55 Kč
30 0002,90834 Kč87 250,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč