Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
SOT 353

74AXP1T34GWH

DigiKey Part Number
1727-74AXP1T34GWHTR-ND - Tape & Reel (TR)
1727-74AXP1T34GWHCT-ND - Cut Tape (CT)
1727-74AXP1T34GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T34GWH
Description
IC BUFF NON-INVERT 2.75V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AXP1T34GWH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,17800 Kč51,78 Kč
254,61400 Kč115,35 Kč
1003,97850 Kč397,85 Kč
2503,67700 Kč919,25 Kč
5003,49472 Kč1 747,36 Kč
1 0003,34463 Kč3 344,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15953 Kč9 478,59 Kč
6 0003,06888 Kč18 413,28 Kč
9 0003,02348 Kč27 211,32 Kč
15 0002,97320 Kč44 598,00 Kč
21 0002,94382 Kč61 820,22 Kč
30 0002,91554 Kč87 466,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč