8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 XFDFN
Introducing Automotive DFN packages

74AVC2T45GT-Q100X

DigiKey Part Number
1727-8628-2-ND - Tape & Reel (TR)
1727-8628-1-ND - Cut Tape (CT)
1727-8628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC2T45GT-Q100X
Description
IC XLTR VL BIDIR 8-XSON/SOT833-1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,67300 Kč66,73 Kč
505,49820 Kč274,91 Kč
1005,13620 Kč513,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,00931 Kč20 046,55 Kč
10 0003,90966 Kč39 096,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč