
74AVC1T8832GSX | |
|---|---|
DigiKey Part Number | 1727-74AVC1T8832GSXTR-ND - Tape & Reel (TR) 1727-74AVC1T8832GSXCT-ND - Cut Tape (CT) 1727-74AVC1T8832GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T8832GSX |
Description | IC XLTR VL UNIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T8128GSX | Nexperia USA Inc. | 4 732 | 1727-74AVC1T8128GSXCT-ND | 6,51000 Kč | Parametric Equivalent |
| NLVSV2T244DMR2G | onsemi | 230 | 488-NLVSV2T244DMR2GCT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 250 | 3,16228 Kč | 790,57 Kč |
| 500 | 3,00188 Kč | 1 500,94 Kč |
| 1 000 | 2,87022 Kč | 2 870,22 Kč |
| 2 500 | 2,83036 Kč | 7 075,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,57116 Kč | 12 855,80 Kč |
| 10 000 | 2,50372 Kč | 25 037,20 Kč |
| 15 000 | 2,46994 Kč | 37 049,10 Kč |
| 25 000 | 2,43251 Kč | 60 812,75 Kč |
| 35 000 | 2,41064 Kč | 84 372,40 Kč |
| 50 000 | 2,38962 Kč | 119 481,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


