
74AUP2G3404GW,125 | |
|---|---|
DigiKey Part Number | 1727-1774-2-ND - Tape & Reel (TR) 1727-1774-1-ND - Cut Tape (CT) 1727-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GW,125 |
Description | IC BUF/INV 2-CIR 2-IN 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G3404GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,23320 Kč | 80,83 Kč |
| 100 | 2,76810 Kč | 276,81 Kč |
| 250 | 2,54704 Kč | 636,76 Kč |
| 500 | 2,41360 Kč | 1 206,80 Kč |
| 1 000 | 2,30392 Kč | 2 303,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15243 Kč | 6 457,29 Kč |
| 6 000 | 2,08641 Kč | 12 518,46 Kč |
| 9 000 | 2,05338 Kč | 18 480,42 Kč |
| 15 000 | 2,01674 Kč | 30 251,10 Kč |
| 21 000 | 1,99534 Kč | 41 902,14 Kč |
| 30 000 | 1,97476 Kč | 59 242,80 Kč |
| 75 000 | 1,93044 Kč | 144 783,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











