
74AUP2G02GS,115 | |
|---|---|
DigiKey Part Number | 1727-7889-2-ND - Tape & Reel (TR) 1727-7889-1-ND - Cut Tape (CT) 1727-7889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02GS,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 50 | 4,08380 Kč | 204,19 Kč |
| 100 | 3,80580 Kč | 380,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22162 Kč | 11 108,10 Kč |
| 10 000 | 2,16030 Kč | 21 603,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


