Similar
Similar

| 74AUP1G97GM,132 | |
|---|---|
| DigiKey Part Number | 1727-74AUP1G97GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G97GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G97GM,132DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AUP1G97GM,132 | 
| Description | IC MF CFG 1-CIR 3-IN 6-XSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Configurable Multiple Function | |
| Number of Circuits | 1 | |
| Number of Inputs | 3 | |
| Schmitt Trigger Input | Yes | |
| Output Type | Single-Ended | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFDFN | |
| Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč | 
| 10 | 4,41100 Kč | 44,11 Kč | 
| 50 | 3,59940 Kč | 179,97 Kč | 
| 100 | 3,34560 Kč | 334,56 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,55776 Kč | 12 788,80 Kč | 
| 10 000 | 2,48802 Kč | 24 880,20 Kč | 
| Unit Price without VAT: | 6,45000 Kč | 
|---|---|
| Unit Price with VAT: | 7,80450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic