6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G97DRYR

DigiKey Part Number
296-SN74AUP1G97DRYRTR-ND - Tape & Reel (TR)
296-SN74AUP1G97DRYRCT-ND - Cut Tape (CT)
296-SN74AUP1G97DRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G97DRYR
Description
IC MF CFG 1-CIR 3-IN 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G97DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
105,82600 Kč58,26 Kč
255,19320 Kč129,83 Kč
1004,49620 Kč449,62 Kč
2504,16120 Kč1 040,30 Kč
5003,95896 Kč1 979,48 Kč
1 0003,79314 Kč3 793,14 Kč
2 5003,61766 Kč9 044,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,51193 Kč17 559,65 Kč
10 0003,42492 Kč34 249,20 Kč
15 0003,38135 Kč50 720,25 Kč
25 0003,33307 Kč83 326,75 Kč
35 0003,30485 Kč115 669,75 Kč
50 0003,27771 Kč163 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč

Other Suppliers on DigiKey

102 150In Stock
Ships from Rochester Electronics, LLC