
74AUP1G373GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP1G373GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G373GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G373GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GW-Q100H |
Description | IC D-TYPE TRANSP 1:1 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G373GW-Q100H Models |
Category | Delay Time - Propagation 2.5ns |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 1:1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ373P6X | onsemi | 9 268 | NC7SZ373P6XCT-ND | 2,10000 Kč | Similar |
| NL17SG373DFT2G | onsemi | 1 330 | NL17SG373DFT2GOSCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,59788 Kč | 649,47 Kč |
| 500 | 2,46222 Kč | 1 231,11 Kč |
| 1 000 | 2,35073 Kč | 2 350,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21284 Kč | 6 638,52 Kč |
| 6 000 | 2,14537 Kč | 12 872,22 Kč |
| 9 000 | 2,11156 Kč | 19 004,04 Kč |
| 15 000 | 2,07410 Kč | 31 111,50 Kč |
| 21 000 | 2,05220 Kč | 43 096,20 Kč |
| 30 000 | 2,03116 Kč | 60 934,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


