
74AUP1G373GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G373GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1G373GN,132CT-ND - Cut Tape (CT) 1727-74AUP1G373GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GN,132 |
Description | IC D-TYPE TRANSP 1:1 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-XFDFN |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G373GM,115 | Nexperia USA Inc. | 4 203 | 1727-3957-1-ND | 8,19000 Kč | Parametric Equivalent |
| 74AUP1G373GS,132 | Rochester Electronics, LLC | 74 661 | 2156-74AUP1G373GS,132-1727-ND | 7,76926 Kč | Parametric Equivalent |
| 74AUP1G373GS,132 | Rochester Electronics, LLC | 202 432 | 2156-74AUP1G373GS,132-ND | 7,76926 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 100 | 4,42010 Kč | 442,01 Kč |
| 250 | 4,08956 Kč | 1 022,39 Kč |
| 500 | 3,89008 Kč | 1 945,04 Kč |
| 1 000 | 3,72610 Kč | 3 726,10 Kč |
| 2 500 | 3,71706 Kč | 9 292,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,34738 Kč | 16 736,90 Kč |
| 10 000 | 3,26361 Kč | 32 636,10 Kč |
| 15 000 | 3,22165 Kč | 48 324,75 Kč |
| 25 000 | 3,17517 Kč | 79 379,25 Kč |
| 35 000 | 3,14801 Kč | 110 180,35 Kč |
| 50 000 | 3,12188 Kč | 156 094,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

