
74AUP1G373GS,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G373GS,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GS,132 |
Description | IC D-TYPE TRANSP 1:1 6XSON |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-XFDFN |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 808 | 7,76926 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 7,76926 Kč |
|---|---|
| Unit Price with VAT: | 9,40080 Kč |

