


74AUP1G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-3188-2-ND - Tape & Reel (TR) 1727-3188-1-ND - Cut Tape (CT) 1727-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GW,125 |
Description | IC BUFF 0.8V/3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17SE-7 | Diodes Incorporated | 57 | 74AUP1G17SE-7DICT-ND | 4,17000 Kč | Direct |
| SN74AUP1G17DBVT | Texas Instruments | 124 767 | 296-SN74AUP1G17DBVTCT-ND | 21,06000 Kč | Similar |
| SN74AUP1G17DCKT | Texas Instruments | 46 450 | 296-SN74AUP1G17DCKTCT-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,04400 Kč | 51,10 Kč |
| 100 | 1,73100 Kč | 173,10 Kč |
| 250 | 1,58420 Kč | 396,05 Kč |
| 500 | 1,49492 Kč | 747,46 Kč |
| 1 000 | 1,42172 Kč | 1 421,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33135 Kč | 3 994,05 Kč |
| 6 000 | 1,28706 Kč | 7 722,36 Kč |
| 9 000 | 1,26489 Kč | 11 384,01 Kč |
| 15 000 | 1,24035 Kč | 18 605,25 Kč |
| 21 000 | 1,22599 Kč | 25 745,79 Kč |
| 30 000 | 1,21218 Kč | 36 365,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |




