Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G17DCKT

DigiKey Part Number
296-SN74AUP1G17DCKTTR-ND - Tape & Reel (TR)
296-SN74AUP1G17DCKTCT-ND - Cut Tape (CT)
296-SN74AUP1G17DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G17DCKT
Description
IC BUFF 0.8V/3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G17DCKT Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,14100 Kč151,41 Kč
2513,65600 Kč341,40 Kč
10012,03570 Kč1 203,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,26196 Kč2 815,49 Kč
50010,79522 Kč5 397,61 Kč
75010,56151 Kč7 921,13 Kč
1 25010,30245 Kč12 878,06 Kč
1 75010,15103 Kč17 764,30 Kč
2 50010,00547 Kč25 013,68 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč